Renesas Electronics R5F2L38CMNFP#V0, 16bit R8C Microcontroller, R8C, 20MHz, 128 kB Flash, 80-Pin LFQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
757-8424
Mfr. Part No.:
R5F2L38CMNFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

10 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

3

Program Memory Type

Flash

Dimensions

12.1 x 12.1 x 1.4mm

Number of LIN Channels

1

Height

1.4mm

Minimum Operating Temperature

-20 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

12.1mm

ADCs

1(16 x 10 bit)

Priced to Clear

Yes

Length

12.1mm

Pulse Width Modulation

1(11 Channel) Timer RB, Timer RC, Timer RD, Timer RG

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP