Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 32 kB Flash, 24-Pin HWQFN
- RS Stock No.:
- 757-8383
- Mfr. Part No.:
- R5F213G6CNNP#U0
- Brand:
- Renesas Electronics
- RS Stock No.:
- 757-8383
- Mfr. Part No.:
- R5F213G6CNNP#U0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | R8C | |
| Package Type | HWQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | R8C | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2.5 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Pulse Width Modulation | 1 (4 Channel) Timer RB, Timer RC | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Length | 4.1mm | |
| Minimum Operating Temperature | -20 °C | |
| Number of Ethernet Channels | 0 | |
| Width | 4.1mm | |
| Instruction Set Architecture | CISC | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 1 | |
| Height | 0.75mm | |
| Number of ADC Units | 1 | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Number of PCI Channels | 0 | |
| ADCs | 1(8 x 10 bit) | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C | ||
Package Type HWQFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core R8C | ||
Data Bus Width 16bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2.5 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Pulse Width Modulation 1 (4 Channel) Timer RB, Timer RC | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Length 4.1mm | ||
Minimum Operating Temperature -20 °C | ||
Number of Ethernet Channels 0 | ||
Width 4.1mm | ||
Instruction Set Architecture CISC | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 1 | ||
Height 0.75mm | ||
Number of ADC Units 1 | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Number of PCI Channels 0 | ||
ADCs 1(8 x 10 bit) | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
