Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 16 kB Flash, 48-Pin LFQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
757-8342
Mfr. Part No.:
R5F21344CNFP#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

2

Number of UART Channels

3

Number of CAN Channels

0

Dimensions

7.1 x 7.1 x 1.4mm

Instruction Set Architecture

CISC

Width

7.1mm

Pulse Width Modulation

1(10 Channel) Timer RB, Timer RC, Timer RD

Maximum Number of Ethernet Channels

0

Length

7.1mm

ADCs

1(12 x 10 bit)

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Minimum Operating Temperature

-20 °C

Number of Ethernet Channels

0

Height

1.4mm

Number of LIN Channels

1