Silicon Labs, 8bit 8051, C8051F Microcontroller, 24.5MHz, 32 kB Flash, 48-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
757-4747
Mfr. Part No.:
C8051F360-C-GQ
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24.5MHz

RAM Size

1.28 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Width

7mm

ADCs

21 x 10 bit

Length

7mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (16 bit), 1 (8 bit)

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Dimensions

7 x 7 x 0.95mm

Number of PCI Channels

0

Height

0.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy