Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 words Flash, 16-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
755-9467
Mfr. Part No.:
PIC16LF1503-I/MG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (4 x 10 bit)

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Width

3mm

ADCs

10 (1 x 10 bit)

Instruction Set Architecture

RISC

Length

3mm

Dimensions

3 x 3 x 0.9mm

Height

0.9mm

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of Ethernet Channels

1

Number of LIN Channels

0

Program Memory Type

Flash

COO (Country of Origin):
TH