Microchip PIC24EP256GU814-I/PL, 16bit PIC Microcontroller, PIC24EP, 70MHz, 280 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
755-9357
Mfr. Part No.:
PIC24EP256GU814-I/PL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24EP

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

70MHz

RAM Size

28 kB

USB Channels

1

Number of SPI Channels

4

Number of CAN Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of UART Channels

4

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Number of PCI Channels

0

Number of LIN Channels

0

Instruction Set Architecture

C

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Width

20mm

ADCs

32 x 12/24 bit

Length

20mm