Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 64 kB Flash, 80-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
754-2523
Mfr. Part No.:
PIC18F86K90-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 64 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

0

Number of I2C Channels

2

Number of USART Channels

2

Number of CAN Channels

0

Height

1.05mm

ADCs

24 x 12 bit

Length

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

12 x 12 x 1.05mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of LIN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

12mm

Pulse Width Modulation

3 (ECCP), 7 (CCP)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy