Infineon C167CSL40MCAKXQLA1, 16bit C166 Microcontroller, C166, 40MHz ROMLess, 144-Pin MQFP
- RS Stock No.:
- 752-8439
- Mfr. Part No.:
- C167CSL40MCAKXQLA1
- Brand:
- Infineon
- RS Stock No.:
- 752-8439
- Mfr. Part No.:
- C167CSL40MCAKXQLA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | C166 | |
| Package Type | MQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | C166 | |
| Data Bus Width | 16bit | |
| Maximum Frequency | 40MHz | |
| RAM Size | 11 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 3 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 2 | |
| Typical Operating Supply Voltage | 2.5 → 5.5 V, 4.5 → 5.5 V | |
| Length | 28mm | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 1 | |
| ADCs | 24 x 10 bit | |
| Pulse Width Modulation | 1(4 Channel), 2(16 Channel) (CCU) | |
| Width | 28mm | |
| Instruction Set Architecture | CISC, RISC | |
| Number of PCI Channels | 0 | |
| Program Memory Type | ROMLess | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 3.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 28 x 28 x 3.85mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name C166 | ||
Package Type MQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core C166 | ||
Data Bus Width 16bit | ||
Maximum Frequency 40MHz | ||
RAM Size 11 kB | ||
USB Channels 0 | ||
Number of PWM Units 3 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 1 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 2 | ||
Typical Operating Supply Voltage 2.5 → 5.5 V, 4.5 → 5.5 V | ||
Length 28mm | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 1 | ||
ADCs 24 x 10 bit | ||
Pulse Width Modulation 1(4 Channel), 2(16 Channel) (CCU) | ||
Width 28mm | ||
Instruction Set Architecture CISC, RISC | ||
Number of PCI Channels 0 | ||
Program Memory Type ROMLess | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 3.85mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 28 x 28 x 3.85mm | ||
