NXP, 32bit ARM Cortex A8, i.MX53x Microcontroller, 1GHz, 64 kB ROM, 529-Pin TEPBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
749-6603
Mfr. Part No.:
MCIMX535DVV1C
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

i.MX53x

Package Type

TEPBGA

Mounting Type

Surface Mount

Pin Count

529

Device Core

ARM Cortex A8

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

1GHz

RAM Size

144 kB

USB Channels

1 x OTG, 3 x Host

Number of PWM Units

2

Number of SPI Channels

2

Number of UART Channels

5

Number of I2C Channels

3

Typical Operating Supply Voltage

1.25 → 1.3 V

Number of USART Channels

0

Number of CAN Channels

2

Pulse Width Modulation

2(16 bit)

Maximum Number of Ethernet Channels

1

Width

19mm

Instruction Set Architecture

RISC, SIMD

Length

19mm

Maximum Operating Temperature

+85 °C

Height

1.47mm

Dimensions

19 x 19 x 1.47mm

Minimum Operating Temperature

-20 °C

Program Memory Type

ROM

Number of PCI Channels

0

Number of Ethernet Channels

1

Number of LIN Channels

0

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy