MCU 32-Bit, ARM Cortex M4, 1MB Flash

Bulk discount available

Subtotal (1 unit)*

£14.54

(exc. VAT)

£17.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£14.54
5 - 9£12.93
10 - 49£11.63
50 - 99£10.58
100 +£9.70

*price indicative

RS Stock No.:
746-3442
Mfr. Part No.:
STM32F417ZGT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32

Package Type

LQGP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

4

Number of UART Channels

2

Number of CAN Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Width

20.2mm

Number of LIN Channels

1

Height

1.45mm

ADCs

3(24 x 12 bit)

Length

20.2mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

1

Program Memory Type

Flash

Pulse Width Modulation

2 x 16 bit

Number of ADC Units

3

Dimensions

20.2 x 20.2 x 1.45mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

COO (Country of Origin):
KR

STM32F407/417 Microcontrollers, STMicroelectronics


The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which improves application security. ST’s STM32F417 microcontroller incorporates a crypto/hash processor providing hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1)

STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.

168MHz CPU/210DMIPS

ART Accelerator (dynamic power scaling)

12-bit DACs, 12-bit ADCs

Timers: 16-bit and 32-bit

Temperature range: –40 to +85 °C and –40 to +105 °C

Power supply 1.8 to 3.6 V

Standard and advanced communication;

I2Cs, SPIs, I2Ss full duplex (dedicated internal audio PLL)

USARTs; UARTs

USB OTG FS; USB OTG HS, CANs

SDIO/MMC interface

True random number generator

Flash Memory: up to 1 MB, SRAM: up to 192 KB, Back up RAM: up to 4 KB

Crypto/hash processor (STM32F417 only)

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics


The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Up to 2x USB 2.0 OTG FS/HS

SDIO (Secure Digital Input Output)

USART, SPI, I²C

I²S (Inter-IC Sound) + Audio PLL

16 and 32 Bit Timers

Up to 3x 12-Bit ADC

Low Voltage 1.7 V to 3.6 V