MCU 32-Bit, ARM Cortex M4, 1MB Flash
- RS Stock No.:
- 746-3439
- Mfr. Part No.:
- STM32F417IGT6
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£15.99
(exc. VAT)
£19.19
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £15.99 |
| 5 - 9 | £14.22 |
| 10 - 49 | £12.80 |
| 50 - 99 | £11.63 |
| 100 + | £10.67 |
*price indicative
- RS Stock No.:
- 746-3439
- Mfr. Part No.:
- STM32F417IGT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32 | |
| Package Type | LQGP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 168MHz | |
| RAM Size | 4 kB, 192 kB | |
| USB Channels | 1 x Device, 1 x Host, 1 x OTG | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 4 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 2 | |
| Number of LIN Channels | 1 | |
| Width | 24.1mm | |
| Number of PCI Channels | 0 | |
| Dimensions | 24.1 x 24.1 x 1.45mm | |
| Pulse Width Modulation | 2 x 16 bit | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 1 | |
| Maximum Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 24.1mm | |
| ADCs | 3(24 x 12 bit) | |
| Height | 1.45mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32 | ||
Package Type LQGP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 168MHz | ||
RAM Size 4 kB, 192 kB | ||
USB Channels 1 x Device, 1 x Host, 1 x OTG | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of UART Channels 2 | ||
Number of USART Channels 4 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 2 | ||
Number of LIN Channels 1 | ||
Width 24.1mm | ||
Number of PCI Channels 0 | ||
Dimensions 24.1 x 24.1 x 1.45mm | ||
Pulse Width Modulation 2 x 16 bit | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 1 | ||
Maximum Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 3 | ||
Maximum Operating Temperature +85 °C | ||
Length 24.1mm | ||
ADCs 3(24 x 12 bit) | ||
Height 1.45mm | ||
- COO (Country of Origin):
- KR
