Microchip, 16bit PIC, PIC24FV Microcontroller, 32MHz, 16 kB Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
742-1164
Mfr. Part No.:
PIC24FV16KA302-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FV

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of PCI Channels

0

Width

5.6mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

13 x 12 bit

Length

7.5mm

Pulse Width Modulation

3 x 16 bit

Instruction Set Architecture

DSP, RISC

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Height

1.85mm

Maximum Number of Ethernet Channels

0

Dimensions

7.5 x 5.6 x 1.85mm