Microchip PIC24F32KA302-I/SP, 16bit PIC Microcontroller, PIC24F, 32MHz, 32 kB Flash, 28-Pin SPDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
742-1145
Mfr. Part No.:
PIC24F32KA302-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB, 512 B

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Width

0.3in

ADCs

13 x 12 bit

Length

35.56mm

Number of ADC Units

1

Instruction Set Architecture

DSP, RISC

Pulse Width Modulation

3 x 16 bit

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

1.4 x 0.3 x 0.15in

Number of LIN Channels

0

Height

3.81mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy