NXP, 32bit ARM Cortex M0, LPC11C Microcontroller, 50MHz, 32 kB Flash, 48-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
741-3939
Mfr. Part No.:
LPC11C24FBD48/301,
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC11C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

1

Number of USART Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

7.1mm

Width

7.1mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.45mm

Dimensions

7.1 x 7.1 x 1.45mm

ADCs

8 x 10 bit

Pulse Width Modulation

13 (Channel)

Instruction Set Architecture

RISC

COO (Country of Origin):
TW

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy