NXP, 32bit ARM Cortex M0, LPC1100L Microcontroller, 50MHz, 24 kB Flash, 48-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tray of 250)

£2.726

(exc. VAT)

£3.271

(inc. VAT)

RS Stock No.:
741-3908
Mfr. Part No.:
LPC1113FBD48/302,1
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC1100L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

24 kB

Maximum Frequency

50MHz

RAM Size

8 kB

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

0

Number of ADC Units

1

Length

7.1mm

ADCs

8 x 10 bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Width

7.1mm

Pulse Width Modulation

1 (13 Channel)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Height

1mm

Dimensions

7.1 x 7.1 x 1mm

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
TW

Note

NXP is a trademark of NXP B.V.