Freescale MK40DN512ZVLQ10, 32bit ARM Cortex M4 Microcontroller, Kinetis K4x, 100MHz, 512 kB Flash, 144-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
740-1148
Mfr. Part No.:
MK40DN512ZVLQ10
Brand:
Freescale
Find similar products by selecting one or more attributes.
Select all

Brand

Freescale

Family Name

Kinetis K4x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

6

Number of UART Channels

6

Number of CAN Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Height

1.6mm

Dimensions

20 x 20 x 1.6mm

Number of Ethernet Channels

0

Pulse Width Modulation

8 Channel(Motor Control/PWM Timer)

Number of PCI Channels

0

Length

20mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

ADCs

2 x 16 bit

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Number of LIN Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Width

20mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy