Atmel ATTINY40-SU, 8bit AVR Microcontroller, ATtiny, 12MHz, 4 kB Flash, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
738-0653
Mfr. Part No.:
ATTINY40-SU
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

12MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Height

2.65mm

Dimensions

13 x 7.6 x 2.65mm

Number of PCI Channels

0

Pulse Width Modulation

1(2 Channel)

Width

7.6mm

ADCs

12 x 10 bit

Length

13mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Number of ADC Units

1

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C