Microchip, 8bit AVR, ATmega Microcontroller, 1MHz, 40 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 738-0460
- Mfr. Part No.:
- ATMEGA406-1AAU
- Brand:
- Microchip
- RS Stock No.:
- 738-0460
- Mfr. Part No.:
- ATMEGA406-1AAU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 40 kB | |
| Maximum Frequency | 1MHz | |
| RAM Size | 2 kB, 512 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 4 → 25 V | |
| Number of ADC Units | 2 | |
| Length | 7.1mm | |
| ADCs | 2-ch x 12 bit, 8-ch x 12 bit | |
| Instruction Set Architecture | RISC | |
| Width | 7.1mm | |
| Pulse Width Modulation | 1 x 8 bit | |
| Minimum Operating Temperature | -30 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.6mm | |
| Dimensions | 7.1 x 7.1 x 1.2mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 40 kB | ||
Maximum Frequency 1MHz | ||
RAM Size 2 kB, 512 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 4 → 25 V | ||
Number of ADC Units 2 | ||
Length 7.1mm | ||
ADCs 2-ch x 12 bit, 8-ch x 12 bit | ||
Instruction Set Architecture RISC | ||
Width 7.1mm | ||
Pulse Width Modulation 1 x 8 bit | ||
Minimum Operating Temperature -30 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.6mm | ||
Dimensions 7.1 x 7.1 x 1.2mm | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
