Microchip ATMEGA32U4RC-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 44-Pin TQFP
- RS Stock No.:
- 738-0451
- Mfr. Part No.:
- ATMEGA32U4RC-AU
- Brand:
- Microchip
- RS Stock No.:
- 738-0451
- Mfr. Part No.:
- ATMEGA32U4RC-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 1 kB, 2.5 kB | |
| USB Channels | 1 x Device | |
| Number of PWM Units | 3 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Dimensions | 10 x 10 x 1mm | |
| Length | 10mm | |
| ADCs | 12 x 10 bit | |
| Width | 10mm | |
| Pulse Width Modulation | 4 x 16 bit, 4 x 8 bit, 6 x 11 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 1 kB, 2.5 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 3 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 1 | ||
Number of UART Channels 0 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Dimensions 10 x 10 x 1mm | ||
Length 10mm | ||
ADCs 12 x 10 bit | ||
Width 10mm | ||
Pulse Width Modulation 4 x 16 bit, 4 x 8 bit, 6 x 11 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
