Atmel AT32UC3C2512C-A2UT, 32bit AVR Microcontroller, AT32, 66MHz, 512 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 738-0145
- Mfr. Part No.:
- AT32UC3C2512C-A2UT
- Brand:
- Atmel
- RS Stock No.:
- 738-0145
- Mfr. Part No.:
- AT32UC3C2512C-A2UT
- Brand:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AT32 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 66MHz | |
| RAM Size | 4 kB, 68 kB | |
| USB Channels | 1 x Host, 1 x OTG | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 3.3 V, 5 V | |
| Number of CAN Channels | 2 | |
| Number of USART Channels | 5 | |
| Height | 1.05mm | |
| Maximum Number of Ethernet Channels | 1 | |
| Number of LIN Channels | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Dimensions | 10 x 10 x 1.05mm | |
| Instruction Set Architecture | DSP, RISC | |
| Pulse Width Modulation | 4 x 20 bit | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 1 | |
| Width | 10mm | |
| ADCs | 16 x 12 bit | |
| Length | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AT32 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 66MHz | ||
RAM Size 4 kB, 68 kB | ||
USB Channels 1 x Host, 1 x OTG | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 3.3 V, 5 V | ||
Number of CAN Channels 2 | ||
Number of USART Channels 5 | ||
Height 1.05mm | ||
Maximum Number of Ethernet Channels 1 | ||
Number of LIN Channels 4 | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Dimensions 10 x 10 x 1.05mm | ||
Instruction Set Architecture DSP, RISC | ||
Pulse Width Modulation 4 x 20 bit | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 1 | ||
Width 10mm | ||
ADCs 16 x 12 bit | ||
Length 10mm | ||
Maximum Operating Temperature +85 °C | ||
