Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14 kB Flash, 40-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
737-7899
Mfr. Part No.:
PIC16LF1517-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

20MHz

RAM Size

512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 to 3.6 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Instruction Set Architecture

RISC

ADCs

28 x 10 bit

Width

0.58in

Minimum Operating Temperature

-40 °C

Height

5.08mm

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

53.34mm

Pulse Width Modulation

1 (2 Channel)

Number of ADC Units

1

Dimensions

2.1 x 0.58 x 0.2in

COO (Country of Origin):
TH