NXP LPC1112FHN33/101,5, 32bit ARM Cortex M0 Microcontroller, LPC1100, 50MHz, 16 kB Flash, 33-Pin HVQFN
- RS Stock No.:
- 725-7846
- Mfr. Part No.:
- LPC1112FHN33/101,5
- Brand:
- NXP
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£1.68
(exc. VAT)
£2.02
(inc. VAT)
- RS Stock No.:
- 725-7846
- Mfr. Part No.:
- LPC1112FHN33/101,5
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | LPC1100 | |
| Package Type | HVQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 33 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of USART Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Number of LIN Channels | 0 | |
| ADCs | 8 x 10 bit | |
| Length | 7.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Width | 7.1mm | |
| Dimensions | 7.1 x 7.1 x 0.95mm | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name LPC1100 | ||
Package Type HVQFN | ||
Mounting Type Surface Mount | ||
Pin Count 33 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of USART Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Number of LIN Channels 0 | ||
ADCs 8 x 10 bit | ||
Length 7.1mm | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Width 7.1mm | ||
Dimensions 7.1 x 7.1 x 0.95mm | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- TW
