NXP LPC3250FET296/01,5, 16/32bit ARM968EJ-S Microcontroller, LPC32, 266MHz ROMLess, 296-Pin TFBGA
- RS Stock No.:
- 725-7834
- Mfr. Part No.:
- LPC3250FET296/01,5
- Brand:
- NXP
- RS Stock No.:
- 725-7834
- Mfr. Part No.:
- LPC3250FET296/01,5
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | LPC32 | |
| Package Type | TFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 296 | |
| Device Core | ARM968EJ-S | |
| Data Bus Width | 16/32bit | |
| Maximum Frequency | 266MHz | |
| RAM Size | 256 kB | |
| USB Channels | 1 x Device, 1 x Host, 1 x OTG | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 4 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 7 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.35 V, 1.8 V, 3.3 V | |
| Number of CAN Channels | 0 | |
| Length | 15.1mm | |
| ADCs | 3 x 10 bit | |
| Width | 15.1mm | |
| Number of PCI Channels | 0 | |
| Pulse Width Modulation | 1(Motor Control), 2(PWM) | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | DSP, RISC | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 0 | |
| Height | 0.8mm | |
| Dimensions | 15.1 x 15.1 x 0.8mm | |
| Number of Ethernet Channels | 1 | |
| Program Memory Type | ROMLess | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name LPC32 | ||
Package Type TFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 296 | ||
Device Core ARM968EJ-S | ||
Data Bus Width 16/32bit | ||
Maximum Frequency 266MHz | ||
RAM Size 256 kB | ||
USB Channels 1 x Device, 1 x Host, 1 x OTG | ||
Number of PWM Units 2 | ||
Number of SPI Channels 4 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 7 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.35 V, 1.8 V, 3.3 V | ||
Number of CAN Channels 0 | ||
Length 15.1mm | ||
ADCs 3 x 10 bit | ||
Width 15.1mm | ||
Number of PCI Channels 0 | ||
Pulse Width Modulation 1(Motor Control), 2(PWM) | ||
Number of ADC Units 1 | ||
Instruction Set Architecture DSP, RISC | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 0 | ||
Height 0.8mm | ||
Dimensions 15.1 x 15.1 x 0.8mm | ||
Number of Ethernet Channels 1 | ||
Program Memory Type ROMLess | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
