NXP, 16bit ARM7TDMI-S, LPC21 Microcontroller, 60MHz, 128 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 725-7830
- Mfr. Part No.:
- LPC2106FBD48/01,15
- Brand:
- NXP
- RS Stock No.:
- 725-7830
- Mfr. Part No.:
- LPC2106FBD48/01,15
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | LPC21 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM7TDMI-S | |
| Data Bus Width | 16 bit, 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 60MHz | |
| RAM Size | 64 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 1.65 → 1.95 V, 3 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Dimensions | 7.1 x 7.1 x 1.45mm | |
| Number of Ethernet Channels | 0 | |
| Height | 1.45mm | |
| Program Memory Type | Flash | |
| Width | 7.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (6 Channel) (Motor Control) | |
| Instruction Set Architecture | RISC | |
| Length | 7.1mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name LPC21 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM7TDMI-S | ||
Data Bus Width 16 bit, 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 60MHz | ||
RAM Size 64 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 1.65 → 1.95 V, 3 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Dimensions 7.1 x 7.1 x 1.45mm | ||
Number of Ethernet Channels 0 | ||
Height 1.45mm | ||
Program Memory Type Flash | ||
Width 7.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (6 Channel) (Motor Control) | ||
Instruction Set Architecture RISC | ||
Length 7.1mm | ||
- COO (Country of Origin):
- TW
