NXP, 32bit ARM7TDMI-S, LPC23 Microcontroller, 72MHz, 512 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 725-7799
- Mfr. Part No.:
- LPC2388FBD144,551
- Brand:
- NXP
- RS Stock No.:
- 725-7799
- Mfr. Part No.:
- LPC2388FBD144,551
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | LPC23 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM7TDMI-S | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 72MHz | |
| RAM Size | 4 kB, 98 kB | |
| USB Channels | 1 x Device, 1 x Host, 1 x OTG | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 4 | |
| Number of I2C Channels | 3 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 2 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 20.1mm | |
| ADCs | 8 x 10 bit | |
| Pulse Width Modulation | 1 (Motor Control) | |
| Instruction Set Architecture | RISC | |
| Width | 20.1mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.45mm | |
| Dimensions | 20.1 x 20.1 x 1.45mm | |
| Number of LIN Channels | 0 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name LPC23 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM7TDMI-S | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 72MHz | ||
RAM Size 4 kB, 98 kB | ||
USB Channels 1 x Device, 1 x Host, 1 x OTG | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 4 | ||
Number of I2C Channels 3 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 2 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 20.1mm | ||
ADCs 8 x 10 bit | ||
Pulse Width Modulation 1 (Motor Control) | ||
Instruction Set Architecture RISC | ||
Width 20.1mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Height 1.45mm | ||
Dimensions 20.1 x 20.1 x 1.45mm | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||
