NXP LPC2136FBD64/01,15, 16bit ARM7TDMI-S Microcontroller, LPC21, 60MHz, 256 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 725-7770
- Mfr. Part No.:
- LPC2136FBD64/01,15
- Brand:
- NXP
- RS Stock No.:
- 725-7770
- Mfr. Part No.:
- LPC2136FBD64/01,15
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | LPC21 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM7TDMI-S | |
| Data Bus Width | 16 bit, 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 60MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of ADC Units | 2 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 2(8 x 10 bit) | |
| Length | 10.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 10.1 x 10.1 x 1.45mm | |
| Number of LIN Channels | 0 | |
| Width | 10.1mm | |
| Height | 1.45mm | |
| Pulse Width Modulation | 1 (6 Channel) (Motor Control) | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name LPC21 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM7TDMI-S | ||
Data Bus Width 16 bit, 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 60MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 1 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of ADC Units 2 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
ADCs 2(8 x 10 bit) | ||
Length 10.1mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 10.1 x 10.1 x 1.45mm | ||
Number of LIN Channels 0 | ||
Width 10.1mm | ||
Height 1.45mm | ||
Pulse Width Modulation 1 (6 Channel) (Motor Control) | ||
- COO (Country of Origin):
- TW
