NXP LPC2119FBD64/01,15, 16bit ARM7TDMI-S Microcontroller, LPC21, 60MHz, 128 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
725-7758
Mfr. Part No.:
LPC2119FBD64/01,15
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC21

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM7TDMI-S

Data Bus Width

16 bit, 32bit

Program Memory Size

128 kB

Maximum Frequency

60MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

2

Typical Operating Supply Voltage

1.65 → 1.95 V, 3 → 3.6 V

Number of ADC Units

1

Instruction Set Architecture

RISC

Length

10.1mm

Width

10.1mm

ADCs

4 x 10 bit

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.1 x 10.1 x 1.45mm

Pulse Width Modulation

1 (6 Channel) (Motor Control)

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of LIN Channels

0

Height

1.45mm

Number of PCI Channels

0

COO (Country of Origin):
TW

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy