STMicroelectronics, 8bit STM8, STM8S Microcontroller, 24MHz, 2.048 kB, 64 kB Flash, 48-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
725-0003
Mfr. Part No.:
STM8S208C8T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

2.048 kB, 64 kB

Maximum Frequency

24MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of CAN Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.95 → 5.5 V

Number of LIN Channels

0

Number of PCI Channels

0

Height

1.45mm

Dimensions

7.2 x 7.2 x 1.45mm

Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Program Memory Type

Flash

Width

7.2mm

Pulse Width Modulation

4 x 16 bit

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

16 x 10 bit