STMicroelectronics STM8S207R8T6, 8bit STM8 Microcontroller, STM8S, 24MHz, 1.536 kB, 64 kB Flash, 64-Pin LQFP

Subtotal (1 unit)*

£0.91

(exc. VAT)

£1.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.91

*price indicative

Packaging Options:
RS Stock No.:
724-9980
Mfr. Part No.:
STM8S207R8T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1.536 kB, 64 kB

Maximum Frequency

24MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.95 → 5.5 V

Number of CAN Channels

1

Number of USART Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.45mm

Width

10mm

Number of ADC Units

1

Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Length

10mm

ADCs

16 x 10 bit

Pulse Width Modulation

4 x 16 bit

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash