STMicroelectronics STM8S103K3U6, 8bit STM8 Microcontroller, STM8S, 16MHz, 640 B, 8 kB Flash, 32-Pin UFQFPN
- RS Stock No.:
- 724-9918
- Mfr. Part No.:
- STM8S103K3U6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 724-9918
- Mfr. Part No.:
- STM8S103K3U6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM8S | |
| Package Type | UFQFPN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 640 B, 8 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.95 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Length | 5.15mm | |
| ADCs | 4 x 10 bit | |
| Width | 5.15mm | |
| Pulse Width Modulation | 3 x 16 bit | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.55mm | |
| Number of LIN Channels | 0 | |
| Dimensions | 5.15 x 5.15 x 0.55mm | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM8S | ||
Package Type UFQFPN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 640 B, 8 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.95 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Length 5.15mm | ||
ADCs 4 x 10 bit | ||
Width 5.15mm | ||
Pulse Width Modulation 3 x 16 bit | ||
Minimum Operating Temperature -40 °C | ||
Height 0.55mm | ||
Number of LIN Channels 0 | ||
Dimensions 5.15 x 5.15 x 0.55mm | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture CISC | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
