STMicroelectronics, 8bit STM8, STM8L Microcontroller, 16MHz, 1 kB, 16 kB Flash, 32-Pin LQFP
- RS Stock No.:
- 724-9870
- Mfr. Part No.:
- STM8L151K4T6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 724-9870
- Mfr. Part No.:
- STM8L151K4T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM8L | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1 kB, 16 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | CISC | |
| ADCs | 22 x 12 bit | |
| Length | 7.2mm | |
| Number of ADC Units | 1 | |
| Width | 7.2mm | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 3 x 16 bit | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7.2 x 7.2 x 1.45mm | |
| Height | 1.45mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM8L | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 1 kB, 16 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of USART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture CISC | ||
ADCs 22 x 12 bit | ||
Length 7.2mm | ||
Number of ADC Units 1 | ||
Width 7.2mm | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 3 x 16 bit | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7.2 x 7.2 x 1.45mm | ||
Height 1.45mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
