STMicroelectronics STM32F103ZET7, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 512 kB Flash, 144-Pin LQFP

Subtotal (1 unit)*

£3.73

(exc. VAT)

£4.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3.73

*price indicative

Packaging Options:
RS Stock No.:
724-9675
Mfr. Part No.:
STM32F103ZET7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

3

Number of UART Channels

0

Number of I2C Channels

2

Number of CAN Channels

1

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

5

Height

1.45mm

Number of LIN Channels

0

Dimensions

20.2 x 20.2 x 1.45mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

3

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 (16 bit) (Motor Control)

Maximum Operating Temperature

+105 °C

Width

20.2mm

Length

20.2mm

ADCs

3(21 x 12 bit)