Texas Instruments, 16bit, MSP430 Microcontroller, 16MHz, 2 kB Flash, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
724-4648
Mfr. Part No.:
MSP430G2221IN14
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Data Bus Width

16bit

Program Memory Size

2 kB

Maximum Frequency

16MHz

RAM Size

128 B

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Height

5.08mm

Width

6.35mm

Dimensions

19.3 x 6.35 x 5.08mm

Instruction Set Architecture

RISC

Length

19.3mm

Program Memory Type

Flash

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of PCI Channels

0