Texas Instruments MSP430G2201IN14, 16bit Microcontroller, MSP430, 16MHz, 2 kB Flash, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-4645
Mfr. Part No.:
MSP430G2201IN14
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Data Bus Width

16bit

Program Memory Size

2 kB

Maximum Frequency

16MHz

RAM Size

128 B

Number of SPI Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Length

19.3mm

Instruction Set Architecture

RISC

Number of PCI Channels

0

Width

6.35mm

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

19.3 x 6.35 x 5.08mm

Number of LIN Channels

0

Height

5.08mm

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy