STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 72MHz, 64 kB Flash, 64-Pin TFBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
723-9016
Mfr. Part No.:
STM32F103R8H7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

20 kB

USB Channels

1 x Device

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of UART Channels

0

Number of CAN Channels

1

Number of I2C Channels

2

Number of USART Channels

3

Number of PCI Channels

0

Program Memory Type

Flash

Width

5.15mm

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.785mm

ADCs

16 x 12 bit

Dimensions

5.15 x 5.15 x 0.785mm

Pulse Width Modulation

1 (16 bit) (Motor Control)

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Length

5.15mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

2

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy