STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 36MHz, 256 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
723-8937
Mfr. Part No.:
STM32F101RCT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

36MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of UART Channels

0

Number of I2C Channels

2

Number of USART Channels

5

Number of LIN Channels

0

Height

1.45mm

Dimensions

10.2 x 10.2 x 1.45mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Width

10.2mm

Length

10.2mm

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Pulse Width Modulation

4 (4 x 16 bit)

ADCs

16 x 12 bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy