STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 36MHz, 32 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 723-8928
- Mfr. Part No.:
- STM32F101R6T6A
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 9 | £3.09 |
| 10 - 49 | £2.63 |
| 50 - 149 | £2.45 |
| 150 - 499 | £2.28 |
| 500 + | £1.95 |
*price indicative
- RS Stock No.:
- 723-8928
- Mfr. Part No.:
- STM32F101R6T6A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 36MHz | |
| RAM Size | 6 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 2 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 1 | |
| Length | 10mm | |
| Instruction Set Architecture | RISC | |
| Height | 1.45mm | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 2(4 x 16 bit) | |
| ADCs | 16 x 12 bit | |
| Width | 10mm | |
| Dimensions | 10 x 10 x 1.45mm | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 36MHz | ||
RAM Size 6 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 2 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of UART Channels 0 | ||
Number of CAN Channels 1 | ||
Length 10mm | ||
Instruction Set Architecture RISC | ||
Height 1.45mm | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 2(4 x 16 bit) | ||
ADCs 16 x 12 bit | ||
Width 10mm | ||
Dimensions 10 x 10 x 1.45mm | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
