Microchip ATTINY861A-MU, 8bit AVR Microcontroller, ATtiny, 20MHz, 512 B, 8 kB Flash, 32-Pin MLF
- RS Stock No.:
- 719-4130
- Mfr. Part No.:
- ATTINY861A-MU
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
£2.08
(exc. VAT)
£2.50
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.04 | £2.08 |
| 10 - 22 | £0.98 | £1.96 |
| 24 - 98 | £0.955 | £1.91 |
| 100 + | £0.93 | £1.86 |
*price indicative
- RS Stock No.:
- 719-4130
- Mfr. Part No.:
- ATTINY861A-MU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny | |
| Package Type | MLF | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 512 B, 8 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 1(8/10 bit) | |
| Dimensions | 5.1 x 5.1 x 0.95mm | |
| Number of LIN Channels | 0 | |
| Height | 0.95mm | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Width | 5.1mm | |
| ADCs | 11 x 10 bit | |
| Length | 5.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny | ||
Package Type MLF | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 512 B, 8 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 1(8/10 bit) | ||
Dimensions 5.1 x 5.1 x 0.95mm | ||
Number of LIN Channels 0 | ||
Height 0.95mm | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Width 5.1mm | ||
ADCs 11 x 10 bit | ||
Length 5.1mm | ||
Minimum Operating Temperature -40 °C | ||
