Microchip ATMEGA8515L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB, 512 B Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-4023
Mfr. Part No.:
ATMEGA8515L-8PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

8MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 to 5.5 V

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

52.578 x 13.97 x 4.445mm

Height

4.445mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

3 x 16 bit, 3 x 8 bit

Width

13.97mm

Length

52.58mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC