Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 64 kB Flash, 100-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
715-4167
Mfr. Part No.:
PIC32MX534F064L-I/PF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

80MHz

RAM Size

12 kB, 16 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

4

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

1

Number of I2C Channels

5

Number of USART Channels

0

Number of UART Channels

6

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

14mm

Pulse Width Modulation

5 x 16/32 bit

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Height

1mm

Dimensions

14 x 14 x 1mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

ADCs

16 x 10 bit

Length

14mm

Number of ADC Units

1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy