Atmel ATTINY5-TSHR, 8bit AVR Microcontroller, ATtiny, 12MHz, 512 B Flash, 6-Pin SOT-23
- RS Stock No.:
- 715-3921
- Mfr. Part No.:
- ATTINY5-TSHR
- Brand:
- Atmel
- RS Stock No.:
- 715-3921
- Mfr. Part No.:
- ATTINY5-TSHR
- Brand:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | ATtiny | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 512 B | |
| Maximum Frequency | 12MHz | |
| RAM Size | 32 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Number of PCI Channels | 0 | |
| Length | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| ADCs | 4 x 8 bit | |
| Pulse Width Modulation | 1 (2 Channel) | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name ATtiny | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 512 B | ||
Maximum Frequency 12MHz | ||
RAM Size 32 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Number of PCI Channels 0 | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Width 1.75mm | ||
ADCs 4 x 8 bit | ||
Pulse Width Modulation 1 (2 Channel) | ||
Maximum Operating Temperature +85 °C | ||
