STMicroelectronics STM32F103ZDT6, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 384 kB Flash, 144-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
714-7695
Mfr. Part No.:
STM32F103ZDT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

3

Number of I2C Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

5

Number of CAN Channels

1

Width

20.2mm

Instruction Set Architecture

RISC

Pulse Width Modulation

2(16 bit) (Motor Control)

Length

20.2mm

ADCs

3(21 x 12 bit)

Dimensions

20.2 x 20.2 x 1.45mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Height

1.45mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

3