Texas Instruments, 8bit 8051, MSC12 Microcontroller, 33MHz, 16 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 709-8811
- Mfr. Part No.:
- MSC1210Y4PAGT
- Brand:
- Texas Instruments
- RS Stock No.:
- 709-8811
- Mfr. Part No.:
- MSC1210Y4PAGT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSC12 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 33MHz | |
| RAM Size | 1.28 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 2 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.25 V | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +125 °C | |
| ADCs | 8 x 24 bit | |
| Length | 10.2mm | |
| Pulse Width Modulation | 1(16 bit) | |
| Width | 10.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 10.2 x 10.2 x 1.05mm | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSC12 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 33MHz | ||
RAM Size 1.28 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 2 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.25 V | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture CISC | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +125 °C | ||
ADCs 8 x 24 bit | ||
Length 10.2mm | ||
Pulse Width Modulation 1(16 bit) | ||
Width 10.2mm | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Dimensions 10.2 x 10.2 x 1.05mm | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
