Texas Instruments MSP430F233TPM, 16bit MSP430 Microcontroller, MSP430, 16MHz, 256 B, 8 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-4049
Mfr. Part No.:
MSP430F233TPM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 B, 8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Program Memory Type

Flash

Number of LIN Channels

1

Height

1.45mm

ADCs

8 x 12 bit

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Dimensions

10.2 x 10.2 x 1.45mm

Maximum Operating Temperature

+105 °C

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

Width

10.2mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Length

10.2mm

Number of PCI Channels

0