Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 256 B, 92 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-3977
Mfr. Part No.:
MSP430F2617TPM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 B, 92 kB

Maximum Frequency

16MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Length

10.2mm

Width

10.2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

ADCs

8 x 12 bit

Instruction Set Architecture

RISC

Number of LIN Channels

2

Number of Ethernet Channels

0

Program Memory Type

Flash

Height

1.45mm

Number of PCI Channels

0

Dimensions

10.2 x 10.2 x 1.45mm