Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 18MHz, 128 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 709-3911
- Mfr. Part No.:
- MSP430F5419IPZ
- Brand:
- Texas Instruments
- RS Stock No.:
- 709-3911
- Mfr. Part No.:
- MSP430F5419IPZ
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP430 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 18MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 3 | |
| Number of SPI Channels | 8 | |
| Number of I2C Channels | 4 | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 4 | |
| Number of CAN Channels | 0 | |
| Length | 14.2mm | |
| ADCs | 16 x 12 bit | |
| Width | 14.2mm | |
| Pulse Width Modulation | 3 x 16 bit, 5 x 16 bit, 7 x 16 bit | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Dimensions | 14.2 x 14.2 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP430 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 18MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 3 | ||
Number of SPI Channels 8 | ||
Number of I2C Channels 4 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 4 | ||
Number of CAN Channels 0 | ||
Length 14.2mm | ||
ADCs 16 x 12 bit | ||
Width 14.2mm | ||
Pulse Width Modulation 3 x 16 bit, 5 x 16 bit, 7 x 16 bit | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
