Texas Instruments MSP430F2112IPW, 16bit MSP430 Microcontroller, MSP430, 16MHz, 2 kB, 256 B Flash, 28-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-3223
Mfr. Part No.:
MSP430F2112IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

2 kB, 256 B

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

1

Pulse Width Modulation

2 x 16 bit, 3 x 16 bit

Instruction Set Architecture

RISC

Program Memory Type

Flash

Dimensions

9.8 x 4.5 x 1.05mm

Number of LIN Channels

1

Height

1.05mm

Minimum Operating Temperature

-40 °C

Width

4.5mm

Number of PCI Channels

0

ADCs

8 x 10 bit

Length

9.8mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of Ethernet Channels

0