Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 8MHz, 16 kB, 256 B Flash, 48-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-3052
Mfr. Part No.:
MSP430F4250IDL
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

48

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

8MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of ADC Units

1

Width

7.59mm

Pulse Width Modulation

3 x 16 bit

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Length

16mm

ADCs

1 x 16 bit

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

2.59mm

Dimensions

16 x 7.59 x 2.59mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C