Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 1 kB, 256 B Flash, 14-Pin PDIP
- RS Stock No.:
- 709-2835
- Mfr. Part No.:
- MSP430F2001IN
- Brand:
- Texas Instruments
- RS Stock No.:
- 709-2835
- Mfr. Part No.:
- MSP430F2001IN
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP430 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1 kB, 256 B | |
| Maximum Frequency | 16MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Length | 19.3mm | |
| Height | 4.57mm | |
| Number of LIN Channels | 0 | |
| Width | 6.35mm | |
| Pulse Width Modulation | 2 x 16 bit | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP430 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 14 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 1 kB, 256 B | ||
Maximum Frequency 16MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of CAN Channels 0 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Length 19.3mm | ||
Height 4.57mm | ||
Number of LIN Channels 0 | ||
Width 6.35mm | ||
Pulse Width Modulation 2 x 16 bit | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
