Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 2 kB, 256 B Flash, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-2497
Mfr. Part No.:
MSP430F2013TPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

2 kB, 256 B

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of CAN Channels

0

Maximum Operating Temperature

+105 °C

Length

5.1mm

Number of ADC Units

1

ADCs

4 x 16 bit

Width

4.5mm

Pulse Width Modulation

2 x 16 bit

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.05mm

Dimensions

5.1 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Number of PCI Channels

0